Durable 1800503050 DURABIN ECO Garbage Bin 60L Plastic Grey with Handles

Order Code:

08-9527

Brand: Durable MPN: 1800503050 EAN-13: 4005546732527
  • Country of Origin: Poland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £33.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


The Durable DURABIN ECO is a 60-litre plastic rubbish bin, ideal for managing waste in various environments. With dimensions of 590 x 600 x 282 mm, this grey bin suits both indoor and outdoor spaces. Commonly used for disposing of general waste, it is perfect for households, offices, and public areas.
Type Garbage bin
Capacity 60L
Dimensions (L x W x H) 590.00 x 590 x 600 mm
Colour Grey
Depth 282mm
Height 600mm
Length 590.00mm
Material Plastic
Width 590mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot