Durable 342323 Sensor Bin 35L Stainless Steel Touch-Free Silver

Order Code:

08-9546

Brand: Durable MPN: 342323 EAN-13: 4005546728353
  • Country of Origin: China
  • View All

Discontinued


The Durable 342323 garbage bin is made of stainless steel with a silver finish. It features an on-touch lid for easy access. This rubbish bin is ideal for home or office use, keeping spaces tidy.
Type Garbage bin
Capacity 35L
Dimensions (L x W x H) 30.5 x 30.5 x 69 cm
Colour Silver
Height 69cm
Length 30.5cm
Material Stainless steel
Width 30.5cm

Trustpilot