Durable 1800503221 DURABIN ECO Garbage Bin 60L Black Eco-Friendly 1 Pc

Order Code:

08-9528

Brand: Durable MPN: 1800503221 EAN-13: 4005546732503
  • Country of Origin: Poland
  • View All

Discontinued


The Durable DURABIN ECO 1800503221 is a black, plastic rubbish bin with a capacity of 60 litres and dimensions of 590 x 600 x 282 mm. This waste bin is suitable for both indoor and outdoor use in offices, homes, or commercial spaces. Its robust and practical design makes it ideal for efficiently managing rubbish disposal.
Type Garbage bin
Capacity 60L
Dimensions (L x W x H) 28.2 cm x 590 mm x 600 mm
Colour Black
Depth 282mm
Height 600mm
Length 28.2cm
Material Plastic
Width 590mm

Trustpilot