Durable 921423 LUCTRA® Desk light LED (monochrome) Built-in LED 10 W Silver

MPN
921423
Brand
Durable
EAN-13
4005546742014
Order Code
20-9509
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LED table lamp in light and timeless design language with biologically effective light and innovative gesture control. Supports the individual daily rhythm and inner clock with optimum color temperature and intensity of light. The realistic imitation of daylight promotes healthy hormone production and mental well-being LED table lamp with biologically effective light and innovative gesture control Support of the individual daily rhythm and inner clock with optimum color temperature and intensity of the light Real imitation of daylight for healthy hormone production and mental well-being Intuitive three-dimensional gesture control for adjusting the luminous intensity and light color Uniform illumination of the workplace High color fidelity through closely tolerated bindings Infinitely adjustable light intensity by dimming Colour temperature of light adjustable in 5 steps between 2.700K and 6.500K Rotating circular lamp head for the perfect lighting during all activities Long life of LEDs with a lifetime of well over 50,000 hours Universal USB-C connection for operating the light via a laptop or an external battery Space-saving, stable steel lamp base,   Ø 210 mm  Simple structure without tools High-quality aluminum body
Colour Silver
IP Rating IP20
Type Desk light

Reviews

Be the first to submit a review

Trustpilot