Durable 570700 PC Screen Cleaner Set Alcohol-Free Anti-Static 125ml

MPN
570700
Brand
Durable
EAN-13
4005546501017
Order Code
08-9547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

This Durable PC screen cleaner comes in a 125 ml bottle and is part of the SCREENCLEAN 570700 1 Set. This cleaner effectively removes smudges and dirt from displays, offering a streak-free finish. Ideal for cleaning monitors, laptops, and other display surfaces.
Type PC screen cleaner
Dispensing Method Bottle
Volume 125ml
Colour Multicolour
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot