Durable 514357 Magnetic Privacy Filter 13.3" 16:9 for Laptops Anthracite-grey

MPN
514357
Brand
Durable
EAN-13
4005546999166
Order Code
20-9473
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Protect your display from unwanted glances: With laptop Privacy filters by Durable you can work securely on sensitive data - Ideal for while traveling and lively environments. Privacy screen filter prevents page reading at an angle of 60°. Simple attachment and removal of the filter by fixing with two neodymium magnets. Matt surface for eye-protecting work. Screen filter reduces harmful blue light. Foil protects the screen against scratches and dust, can also be used for touch-screens. With 6 bits. Document pocket for storing the filter when not in use. With 6 bits. Micro fiber cloth for cleaning the screen and the filter For 13.3" screens in 294 mm x 166.5 mm (W x H) / 11.6" x 6.5" (W x H) format 294 x 174.5 mm (W x H)
Screen Size 13.3"

Reviews

Be the first to submit a review

Trustpilot