Durable 507058 MultiBag Felt Laptop sleeve Anthracite for up to 13 inch laptop

MPN
507058
Brand
Durable
EAN-13
4005546741666
Order Code
16-2302
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Laptop Size:

    33,0 cm (13") 41,7 cm (16,4")
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Durable's part number 507058 pertains to the MultiBag EFFECT laptop sleeve, designed to fit devices up to 33.0 cm (13 inches). This laptop sleeve is crafted from durable materials to offer essential protection against impacts and abrasions, making it an ideal solution for safeguarding laptops during transportation. Available in an anthracite grey finish, the sleeve combines functional design with a sleek aesthetic, making it suitable for professional environments. Its robust construction is particularly useful for engineers and IT professionals who frequently travel or require dependable protection for their technological equipment in transport scenarios. The MultiBag EFFECT maintains a streamlined form factor, conducive to organisation within larger bags or briefcases, enhancing its utility in daily commutes or fieldwork applications.
Type Laptop sleeve
Colour Black
Design Sleeve
Laptop Size 33,0 cm (13")

Reviews

Be the first to submit a review

Trustpilot