Durable 501819 Poster Holder Transparent 247X325X0.6mm A4 Document Holder

MPN
501819
Brand
Durable
EAN-13
4005546730509
Order Code
16-2281
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £38.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Durable 501819 is a transparent poster holder designed to accommodate A4 documents with dimensions of 247 x 325 x 0.6 mm. This high-quality holder is engineered for durability and offers a practical solution for protecting and displaying documents in an office setting. It is constructed to hold posters and papers securely, making it ideal for settings where clear visibility and document protection are essential. Common engineering applications include use in technical meetings, design studios, and classrooms where schematics, project plans, or educational materials need to be prominently displayed while being shielded from environmental factors such as dust and moisture. The transparent nature of the holder ensures that the entire document is visible without the need for constant removal, thus preserving the condition of the papers over time.
Type Display board
Paper Size A4
Colour Transparent
Depth 0.6mm
Height 325mm
Product Type Poster holder
Width 247mm

Reviews

Be the first to submit a review

Trustpilot