Durable 500923 Folding Frame A1 Silver Aluminium Indoor/Outdoor Display

MPN
500923
Brand
Durable
EAN-13
4005546739595
Order Code
16-2276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 10/11/2026

Durable 500923, alternatively described as 3209174, is consisting of a folding frame designed for versatile indoor and outdoor display applications. This A1-sized frame is constructed from silver-finished aluminium, providing both strength and corrosion resistance, ensuring longevity under variable environmental conditions. Its design allows for easy folding and transportation, making it suitable for use in engineering environments where temporary or changeable signage is necessary. Typical applications include use in construction sites for displaying site maps, safety procedures, and regulatory notices, as well as in other professional settings requiring visible and stable display solutions.
Type Display board
Paper Size A1
Back panel Material Polystyrene
Colour Silver
Depth 12mm
Door Type Hinged door
Frame Colour Silver
Frame Material Aluminium
Height 900mm
Height-adjustable No
Lock No
Magnetic No
Size 1 x A1
Wall mounting option Yes
Width 660mm

Reviews

Be the first to submit a review

Trustpilot