Durable 4944132 Duraframe Security A4 Red White Magnetic Frame 238X324mm 2Pc

MPN
4944132
Brand
Durable
EAN-13
4005546406565
Order Code
16-2274
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Durable 4944132 is a magnetic frame designed for secure and clear display in professional settings. This DURAFRAME SECURITY A4 features a striking red and white design and accommodates documents up to A4 size, with overall dimensions of 238 mm in width and 324 mm in height. The frame incorporates a magnetic closure system that ensures easy installation and adjustment on metallic surfaces, making it ideal for environments where information needs to be frequently updated, such as factories, offices, and public buildings. With its robust construction, the frame is suitable for both indoor and outdoor applications, offering reliable performance and durability. Each package contains two frames, providing a practical solution for managing multiple display locations.
Type Magnetic
Paper Size A4
Colour Red, White
Height 324mm
Magnetic Yes
Product Type Magnetic frame
Width 238mm

Reviews

Be the first to submit a review

Trustpilot