Durable 487204 Duraframe Ad Frame Self-Adhesive A4 Yellow 236X323mm 2Pieces

MPN
487204
Brand
Durable
EAN-13
4005546736334
Order Code
16-2272
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Durable 487204 is a DURAFRAME® Info-Rahmen Ad frame featuring a self-adhesive backing, designed for optimal presentation and visibility of A4-sized documents. Measuring 236 mm in width by 323 mm in height, this yellow frame is suitable for affixing to flat surfaces, enabling easy insertion and replacement of materials without the need for additional tools. Constructed for durability and practicality, this frame is ideal for use in professional environments such as offices, manufacturing facilities, and laboratories where informative or safety-related documents need to be prominently displayed. The two-piece set allows for simultaneous deployment in multiple locations, ensuring consistency and accessibility of essential information across various settings.
Type Display board
Paper Size A4
Colour Yellow
Height 323mm
Magnetic Yes
Product Type Ad frame (self-adhesive)
Width 236mm

Reviews

Be the first to submit a review

Trustpilot