Durable 486905 Duraframe Magnetic A4 Green 236mm X 323mm 5Pcs Document Holders

MPN
486905
Brand
Durable
EAN-13
4005546736372
Order Code
16-2270
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Durable 486905 is designed as a DURAFRAME® magnetic document holder, ideal for displaying A4-sized documents in a professional and efficient manner. Measuring 236 mm in width and 323 mm in height, these document holders come in a striking green colour, providing both visual appeal and functionality in organising workspace communication. Comprising a set of five units, these magnetic ad frames are engineered to securely adhere to metallic surfaces, making them particularly suitable for use in offices, educational institutions, or industrial environments where frequent updates of displayed information are necessary. The robust construction ensures durability and ease of use, facilitating quick and convenient document exchanges without damage to the underlying surface.
Type Magnetic
Paper Size A4
Colour Green
Height 323mm
Magnetic Yes
Product Type Ad frame (magnetic)
Width 236mm

Reviews

Be the first to submit a review

Trustpilot