Durable 479723 Display Cabinet Aluminium Silver Foldable A3 Indoors/Outdoors

MPN
479723
Brand
Durable
EAN-13
4005546735535
Order Code
16-2262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 307 in stock

Durable 479723 is a robust display cabinet constructed from aluminium, designed for both indoor and outdoor applications. This foldable unit accommodates A3-sized materials, offering flexibility and ease of transport while maintaining structural integrity in various environmental conditions. Its silver finish provides a professional appearance, suitable for exhibitions, trade shows, and information displays in public or corporate settings. Engineered for durability and stability, the cabinet is ideal for environments where signage or informational displays need to be visible and secured against the elements.
Type Display board
Paper Size A3
Back panel Material Polystyrene
Colour Silver
Depth 12mm
Door Type Hinged door
Frame Colour Silver
Frame Material Aluminium
Glass type A3
Height 451mm
Height-adjustable No
Lock No
Magnetic No
Size 1 x A3
Wall mounting option Yes
Weight 0.52
Width 327mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot