Durable 471502 Metal strip White 5 m x 3.5 cm 1 pc Magnets

MPN
471502
Brand
Durable
EAN-13
4005546475028
Order Code
16-2256
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.66 £20.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Durable 471502, also known as 1546178 - Durable 471502, is a metal strip designed for various engineering applications where durability and magnetic functionality are required. With dimensions of 5 metres by 3.5 centimetres, the strip is coated in white and incorporates magnets within its structure, providing robust retention properties. This product is suitable for use in environments where temporary or adjustable holding solutions are necessary, such as in workshops, manufacturing facilities, and display fixtures. The magnetic aspect of the strip ensures that items can be securely positioned without the need for additional fastening materials, making it an effective solution for dynamic and versatile engineering tasks.
Type Metal strip
Length 5m
Width 3.5cm
Thickness Not Specified
Colour White
Material Metal
Content 1
Dimensions (L x W) 5 m x 3.5 cm
Self-adhesive Yes
Strength 3mm
Weight 0.22

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot