Durable 470823 DURAFIX Roll Magnetic Strip Silver Self-adhesive 5000x17mm

MPN
470823
Brand
Durable
EAN-13
4005546992105
Order Code
16-2254
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.02 £37.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/09/2026

Durable 470823 DURAFIX Roll Magnetic Strip, a reliable component designed for versatile attachment applications. This silver, self-adhesive strip measures 5000x17mm, offering a robust magnetic hold suitable for both industrial and office environments. Engineered with a focus on durability, the magnetic strip securely adheres to various materials, facilitating operations where temporary, yet sturdy, mounting is required. Commonly utilised in the engineering sector, this product is ideal for affixing drawings to metallic surfaces, organising tools on workstations, or managing cables in assembly lines, providing a practical solution for efficient space utilisation. The design underlines precision and permanence, making it an essential component for orderly and well-maintained work environments.
Type Magnetic
Paper Size 5000X17cm
Colour Silver
Height 17mm
Magnetic Yes
Width 1.7mm

Reviews

Be the first to submit a review

Trustpilot