Durable 400757 Document Holder Anthracite A4 Portrait Landscape 236X323mm

MPN
400757
Brand
Durable
EAN-13
4005546737584
Order Code
16-2253
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Durable 400757 is an anthracite-coloured document holder designed to accommodate A4 documents in both portrait and landscape orientations. Its precise dimensions are 236 mm in width, 323 mm in height, and a depth of 0.27 mm, making it suitable for use in organised office environments where efficiency and clarity of document presentation are essential. The construction and materials used provide durability and functionality, ensuring that documents are securely held and easily accessible. This document holder is typically utilised in settings such as engineering offices, where precise planning documents or technical sheets need to be frequently referenced or displayed. Its robust design allows for repeated use without significant wear, making it an ideal choice for long-term document management and display purposes.
Type Display board
Paper Size A4
Colour Anthracite
Depth 0.27mm
Height 323mm
Product Type Document holder
Width 236mm

Reviews

Be the first to submit a review

Trustpilot