Durable 196723 Key cabinet 72 hooks Silver

MPN
196723
Brand
Durable
EAN-13
4005546104485
Order Code
16-2193
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £232.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Durable 196723 key cabinet, also known as 1546186 - Durable 196723, is designed for secure and organised key management. This robust cabinet features 72 hooks, offering ample capacity for managing keys in both small and large facilities. Constructed with a sturdy silver finish, the cabinet ensures durability and resistance to wear, making it an ideal choice for high-traffic environments such as office buildings, warehouses, and educational institutions. Common engineering applications for this key cabinet include the efficient organisation and control of multiple keys in security operations, facilities management, and plant maintenance, where accessibility and security are of paramount importance.
Type Key cabinet
Height 400mm
Width 302mm
Length 118mm
Colour Silver
Depth 118mm
Dimensions (L x W x H) 118 x 302 x 400 mm
Hooks 72
Product Type Key cabinet
Weight 3.3kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot