Durable 195703 Key ring Key Clip Red Pack of 6 Key Chains

MPN
195703
Brand
Durable
EAN-13
4005546103815
Order Code
16-2189
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Durable 195703 is a key ring key clip in a striking red colour. Designed as offering, this pack contains six sturdy key chains known alternatively as 1546176 - Durable 195703. Each key clip is constructed to support the secure management of keys in environments requiring organisation and durability, such as office settings, industrial sites, and engineering facilities. The robust design ensures reliability in everyday use, catering to engineers and professionals who demand functionality and ease of access to essential keys. The key rings are crafted with precision to withstand regular handling, making them an ideal choice for environments where durability and efficiency are critical.
Type Key ring
Height 68mm
Width 24mm
Colour Red
Content 6
Depth 15mm
Dimensions (W x H x D) 24 x 68 x 15 mm
Product Type Key ring

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot