Durable 195701 Key Clip Key Chain Black 6 pcs durable and reliable design

MPN
195701
Brand
Durable
EAN-13
4005546103808
Order Code
16-2188
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Inc VAT)
2+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

Durable 195701 is an innovative key clip key chain set, consisting of six pieces, designed to provide enhanced reliability and durability. The design aspects focus on a robust and secure mechanism, ensuring that keys are firmly attached and accessible. Constructed for longevity, these key chains employ a corrosion-resistant finish suitable for both indoor and outdoor environments. Typical applications include use in hospitality management, maintenance operations, and facilities management where key organisation and quick access are essential. The product offers a practical solution for professionals seeking a high-quality, dependable accessory in their daily operations.
Type Key ring
Height 68mm
Width 24mm
Colour Black
Content 6
Depth 15mm
Dimensions (W x H x D) 24 x 68 x 15 mm
Product Type Key ring

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot