Durable 195610 Key organiser KEY BOARD 24 hooks Silver Key Boxes

MPN
195610
Brand
Durable
EAN-13
4005546103785
Order Code
16-2187
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Durable 195610 introduces a robust key organiser, SKU: Durable 195610, also referred to as 1546173. This product features a solid construction with twenty-four silver hooks, strategically designed to optimise key management within office environments, maintenance facilities, and secure areas. The key box is crafted from high-quality materials, ensuring durability and resistance to wear, making it a reliable solution for both commercial and industrial applications. Its efficient design allows for systematic organisation and quick access, particularly beneficial in engineering settings where security and operational efficiency are paramount. The Durable 195610 key organiser is an essential tool for enhancing key control protocols and streamlining access management processes.
Type KEY BOARD 24
Height 362mm
Width 212mm
Colour Silver
Dimensions (W x H) 212 mm x 362 mm
Hooks 24
Material Aluminium
Product Type Key organiser
Product type description KEY BOARD 24
Weight 0.62

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot