Durable 1726130 Duraline Strong Floor Marking Tape 30m x 50mm Yellow/Black

MPN
1726130
Brand
Durable
EAN-13
4005546982502
Order Code
08-9513
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £116.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Durable manufactures the DURALINE STRONG floor marking tape, which features signal yellow and black colours. This tape measures 30 metres in length and 50 millimetres in width and is ideal for industrial marking and floor marking regulation. Its strong adhesive quality makes it suitable for use in industrial halls, ensuring clear and effective warning markings.
Type Floor marking tape
Width 50mm
Length 30m
Colour Yellow/Black
Height 15mm
Motif Hygiene and distancing
Product type description DURALINE STRONG DIN 51130
Rack size 483 mm (19")
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot