Durable 172506 DURALINE Floor Marking Tape 1.2mm Blue 30m x 50mm

MPN
172506
Brand
Durable
EAN-13
4005546999883
Order Code
08-9512
Country of Origin
United Kingdom

Discontinued


Durable's 172506 floor marking tape is a strong, self-adhesive tape measuring 30 metres in length and 50 millimetres in width, with a thickness of 1.2 millimetres. Available in blue, it is ideal for industrial marking and floor marking regulation in various settings. The tape is designed for easy application in industrial halls, providing clear and effective warning markings.
Type Floor marking tape
Width 50mm
Length 30m
Colour Blue
Motif Hygiene and distancing
Product type description DURALINE® STRONG 50/12
Weight 0.000

Trustpilot