Durable 1709763400 FLEXXIBOXX Brochure holder Transparent A4 12 compartment

MPN
1709763400
Brand
Durable
EAN-13
7318089763406
Order Code
16-2177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £52.10 £44.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 28/10/2026

Durable 1709763400 is a sophisticated brochure holder, designated as the FLEXXIBOXX 12 A4, designed to accommodate A4 documents in a portrait orientation. This transparent unit is constructed to house 12 compartments, making it optimal for organising brochures, pamphlets, and similar materials. The holder's dimensions measure 242 mm in width, 1115 mm in height, and 135 mm in depth, making it suitable for wall mounting in office environments, exhibition spaces, and public information points. Engineered for stability and durability, this product supports efficient presentation and accessibility of printed materials in a variety of professional settings. The transparent design ensures that displayed contents are easily viewed, enhancing the user's ability to organise and distribute informational resources effectively.
Type Brochure holder
Colour Transparent
Content 1
Depth 135mm
Height 1115mm
Material Polystyrene
No. of compartments 12
Paper Size A4 portrait
Product Type Brochure holder
Product type description FLEXIBOXX
Width 242mm

Reviews

Be the first to submit a review

Trustpilot