Durable 1709022400 Flexiplus wall-mount brochure holder transp. 2 compartment

MPN
1709022400
Brand
Durable
EAN-13
4005546742625
Order Code
16-2176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Durable's part number 1709022400 refers to the Durable Flexiplus wall-mount brochure holder. This transparent holder is engineered for the efficient and organised display of brochures, offering two compartments that ensure optimal presentation in public or professional environments. It is designed for wall mounting, making it suitable for use in office lobbies, trade show displays, and other settings where space conservation and information accessibility are critical. The unit's construction provides durability and clarity, facilitating the easy review of the contained materials while maintaining a professional aesthetic.
Type Wall-mount brochure holder
Colour Transparent
Content 1
No. of compartments 2
Product Type Wall-mount brochure holder
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot