Durable 1709022060 Flexiplus wall-mount brochure holder black 2 compartments

MPN
1709022060
Brand
Durable
EAN-13
4005546742632
Order Code
16-2175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Durable's 1709022060, also known as the Durable Flexiplus Wall-mount brochure holder, is engineered for the organised display of printed materials. This black holder comprises two compartments, each designed to securely accommodate a variety of brochure sizes. Constructed for wall mounting, the unit is ideal for use in environments requiring orderly presentation of informational literature, such as office reception areas, educational institutions, or trade show exhibits. The holder's robust construction ensures longevity and reliability, making it a practical solution in both high-traffic and professional settings.
Type Wall-mount brochure holder
Colour Black
Content 1
No. of compartments 2
Product Type Wall-mount brochure holder
Rack size 483 mm (19")
Wall mounting option Yes

Reviews

Be the first to submit a review

Trustpilot