Durable 1709021400 Flexiplus Wall-mount brochure holder Transparent 1compartme

MPN
1709021400
Brand
Durable
EAN-13
4005546742601
Order Code
16-2174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Durable's 1709021400 is a wall-mount brochure holder designed for efficient space utilisation in professional environments. This transparent holder is fabricated to house a single compartment, providing an organised and unobtrusive solution for the display of brochures, pamphlets, or other informational materials. Engineered for durability and ease of installation, it is typically employed in office settings, reception areas, and other public spaces where information dissemination is key. The construction ensures robustness while maintaining visibility, allowing for the easy presentation of contents. Its design facilitates the orderly arrangement of printed materials, making it an asset in environments requiring clear and accessible information distribution.
Type Wall-mount brochure holder
Colour Transparent
Content 1
No. of compartments 1
Product Type Wall-mount brochure holder
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot