Durable 1709021060 Flexiplus Wall-mount brochure holder Black 1 compartment

MPN
1709021060
Brand
Durable
EAN-13
4005546742618
Order Code
16-2173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.52 £23.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 26/10/2026

Durable 1709021060 is a wall-mounted brochure holder designed with practicality in mind, engineered to support a variety of documentation needs. Constructed in a robust black finish, this Mount and Holder is fashioned to accommodate one compartment, making it an ideal solution for displaying marketing materials, brochures, or informational leaflets. Its sturdy construction ensures longevity and reliability in demanding environments such as offices, educational institutions, or public facilities where information accessibility is paramount. Engineers may find its utility valuable in settings requiring the orderly presentation of technical specifications or instructional pamphlets. Its versatile design allows seamless integration into existing architectural layouts, providing a functional yet unobtrusive solution for document display.
Type Wall-mount brochure holder
Colour Black
Content 1
No. of compartments 1
Product Type Wall-mount brochure holder
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot