Durable 170902 Marking Tape 5m x 40mm Magnetic Flexible Cut-to-Length

MPN
170902
Brand
Durable
EAN-13
4005546989792
Order Code
08-9501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Durable 170902 marking tape measures 5 metres in length and 40 millimetres in width. This magnetic strip is designed for easy and efficient identification tasks. Typical applications include labelling, organising, and marking on metal surfaces.
Type Marking tape
Length 500mm
Width 4mm
Thickness Not Specified
Colour White
Material Magnetised
Dim (L x W) 500 mm x 4 mm
Product type description 40

Reviews

Be the first to submit a review

Trustpilot