Durable 170702 Magnetic Marking Tape 5m x 20mm Cut-to-Length Writable

MPN
170702
Brand
Durable
EAN-13
4005546989778
Order Code
08-9499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.48 £9.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Durable marking tape measures 5 metres by 20 millimetres and is designed for versatile use in various settings. Featuring magnetic properties, this tape is ideal for creating visual markers or labels on metal surfaces. It is perfect for organising workspace environments by temporarily marking out areas for safety or identification purposes.
Type Marking tape
Length 500mm
Width 2mm
Thickness Not Specified
Colour White
Material Magnetised
Dim (L x W) 500 mm x 2 mm
Product type description 20

Reviews

Be the first to submit a review

Trustpilot