Durable 1700014401 Durable FLEXIPLUS Brochure Holder Black/Transp 6 Comp A4

MPN
1700014401
Brand
Durable
EAN-13
7318080014408
Order Code
16-2172
Country of Origin
Germany
View Full Product Range (4)
Qty Was Unit Price (Inc VAT)
1+ £32.80 £32.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Durable's Part Number 1700014401 refers to the FLEXIPLUS 6 A4 QUER brochure holder, a robust and functional solution for organising and displaying printed materials. This brochure holder is designed to accommodate A4 documents in a landscape orientation, featuring six distinct compartments that allow for neat and accessible arrangement of multiple brochures or catalogues. Constructed with a black frame and transparent compartments, the holder ensures both durability and visibility of contents, measuring 340 mm in width, 520 mm in height, and 100 mm in depth. Typically employed in professional settings such as offices, trade shows, or reception areas, this mount is engineered to facilitate efficient communication and information dissemination in environments where space and organisation are essential.
Type Brochure holder
Colour Black, Transparent
Content 1
Depth 100mm
Height 520mm
Material Polystyrol
No. of compartments 6
Paper Size A4 landscape
Product Type Brochure holder
Product type description FLEXIPLUS 6
Wall mounting option Yes
Width 340mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot