Durable 1700014061 FLEXIPLUS Brochure holder 6 compartments Black/Transparent

MPN
1700014061
Brand
Durable
EAN-13
7318080014064
Order Code
16-2171
Country of Origin
Germany
View Full Product Range (4)
Qty Was Unit Price (Inc VAT)
1+ £32.80 £32.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Durable 1700014061, known as the Durable FLEXIPLUS 6 A4 QUER brochure holder, is a versatile solution designed for efficient display of documents and brochures. This product features a robust construction with black and transparent components, providing a visually appealing holder that maintains structural integrity while effectively showcasing A4 materials in landscape orientation. With six compartments, it offers ample space for organised presentation and easy accessibility to multiple documents. The holder's precise dimensions, measuring 340 mm in width, 520 mm in height, and 100 mm in depth, allow for convenient wall or counter mounting, making it ideal for use in office environments, reception areas, or trade show displays where organised document presentation is crucial.
Type Brochure holder
Colour Black, Transparent
Content 1
Depth 100mm
Height 520mm
Material Polystyrene
No. of compartments 6
Paper Size A4 landscape
Product Type Brochure holder
Product type description FLEXIPLUS 6
Wall mounting option Yes
Width 340mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot