Durable 1700008401 FLEXIPLUS Brochure holder Transparent 6-compartment A4

MPN
1700008401
Brand
Durable
EAN-13
7318080008407
Order Code
16-2170
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £41.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 24/06/2026

Durable 1700008401, also known as the Durable FLEXIPLUS 6 A4 brochure holder, is engineered to accommodate A4-sized documents within its transparent structure, offering a streamlined organisation solution with six distinct compartments. Designed with precision, the brochure holder measures 247 mm in width, 1080 mm in height, and 100 mm in depth, providing ample space for storing and displaying literature efficiently in a range of environments. Typically utilised in office settings, reception areas, or trade show displays, this holder facilitates the orderly presentation of brochures and informational materials. Its robust construction ensures a reliable and long-lasting option for professionals seeking to maximise visibility and accessibility of informational content without compromising on durability.
Type Brochure holder
Colour Transparent
Content 1
Depth 100mm
Height 1080mm
Length 247mm
Material Polystyrene
No. of compartments 6
Paper Size A4
Product Type Brochure holder
Product type description Folderhouder
Wall mounting option Yes
Weight 1716g
Width 247mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot