Durable 1126130 Edge protector black/yellow rubber 40 mm x 1000 mm

MPN
1126130
Brand
Durable
EAN-13
4005546735863
Order Code
16-2163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Durable 1126130 offers a robust edge protector characterised by its black and yellow colour scheme, tailored to dimensions of 40 mm in diameter and a length of 1000 mm. This product is crafted for use in environments where edge protection is paramount, serving as a barrier to safeguard surfaces from impact or abrasion damage. Constructed with materials designed for durability and longevity, it is particularly suitable for applications in warehouses, industrial settings, or construction sites where equipment frequently encounters potential damaging surfaces. Beyond its protective function, the edge protector also aids in visibility, thanks to its contrasting colours, thereby enhancing safety in areas where the risk of equipment or personnel contact is present. This makes the Durable 1126130 edge protector an ideal choice in scenarios where both impact resistance and visibility are required.
Type Edge protector
Weight 0.32kg
Handle Material n/a
Head Material Polyurethane
Colour Black, Yellow
Content 1
Diameter 40mm
Dimensions (Ø x H) 40 mm x 40 mm
Height 40mm
Length 1000mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot