Durable 1115130 Pipe guard Black Yellow 1000x50x25 mm Bumpers Protection

Order Code:

16-2162

Brand: Durable MPN: 1115130 EAN-13: 4005546735801
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £31.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 14/05/2026

Durable 1115130 is a robust pipe guard designed to provide effective protection for pipes and similar applications. This model, identified by the manufacturer’s part number 1115130, features a black and yellow colour scheme and measures 1000 mm in length, 50 mm in width, and 25 mm in height. Made from resilient materials, the pipe guard is ideal for safeguarding pipes from impact and wear in both industrial and commercial settings. Its vivid colouring helps ensure visibility, significantly reducing the risk of accidental damage in areas with vehicular or foot traffic. This durable equipment is particularly suitable for use in warehouses, factories, and other facilities where protective measures for exposed piping are essential.
Type Pipe guard
Weight 2000g
Handle Material n/a
Head Material Polyurethane
Content 1
Dimensions (L x W x H) 1000 x 50 x 25 mm
Height 25mm
Length 1000mm
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot