Durable 1109130 Sleeve Black Yellow Protection Barriers 1000 x 40 x 32 mm

MPN
1109130
Brand
Durable
EAN-13
4005546735771
Order Code
16-2161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.41 £25.85
10+ £24.64
50+ £24.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 08/10/2026

Durable's 1109130 sleeve is specifically designed for use with hammers, offering a reliable protective solution with its robust construction. Crafted in a striking black and yellow combination, this sleeve is dimensioned at 1000 millimetres in length, 40 millimetres in width, and 32 millimetres in height. Engineered for durability, it provides excellent resistance to wear and tear, making it suitable for industrial environments where heavy-duty tools are in regular use. The sleeve effectively shields the hammer handle, enhancing grip and providing extra safety for operators in construction, mechanical workshops, and other engineering settings. Its precision dimensions and high-quality materials ensure a consistent performance under demanding conditions.
Type Sleeve
Weight 0.31kg
Handle Material n/a
Head Material Polyurethane
Colour Black, Yellow
Content 1
Dimensions (L x W x H) 1000 x 40 x 32 mm
Height 32mm
Length 1000mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot