Durable 1108130 Sleeve Black Yellow 1000x60x20mm Bumpers Protection Barriers

MPN
1108130
Brand
Durable
EAN-13
4005546735740
Order Code
16-2160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/10/2026

Durable 1108130 is designed as a sleeve component intended for use with hammers. The product is characterised by its black and yellow colouring and is precisely dimensioned with a length of 1000 mm, a width of 60 mm, and a height of 20 mm. This sleeve is constructed from robust materials that provide long-lasting protection and impact resistance, suitable for repetitive striking applications. Engineers might typically employ this sleeve in construction and industrial environments where safeguarding the handle of a hammer from damage or wear is essential. By enhancing grip and offering added protection, this component aids in maintaining the operational integrity of hammer tools over an extended period.
Type Sleeve
Weight 0.37kg
Handle Material n/a
Head Material Polyurethane
Colour Black, Yellow
Content 1
Dimensions (L x W x H) 1000 x 60 x 20 mm
Height 20mm
Length 1000mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot