Durable 109601 DURALINE GRIP Anti-Slip Tape Black 15m x 50mm 1Piece

MPN
109601
Brand
Durable
EAN-13
4005546733814
Order Code
08-9485
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £39.75 £33.79
10+ £32.60
50+ £32.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Durable 109601 DURALINE GRIP anti-slip tape features a length of 15 metres and a width of 50 millimetres. Designed for safety, this black tape provides excellent traction on slippery surfaces. It is typically used on stairways, ramps, and other high-traffic areas to prevent slips and falls.
Type Anti-Slip Tape
Width 50mm
Length 15m
Colour Black
Dimensions (L x W) 15 m x 50 mm
Material PlasticAluminium
Misc Attribute DURALINE GRIP
Rack size 483 mm (19")
Thickness 0.7mm
Weight 0

Reviews

Be the first to submit a review

Trustpilot