Durable 1095130 DURALINE Anti-Slip Tape Black/Yellow 15m x 25mm 1Piece

MPN
1095130
Brand
Durable
EAN-13
4005546733791
Order Code
08-9484
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £28.55 £24.27
10+ £23.13
50+ £23.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Durable 1095130 Anti-slip tape features a black and yellow design for enhanced visibility. It measures 15 metres by 25 millimetres and is supplied as 1 piece. Ideal for preventing slips in both home and work environments.
Type Anti-Slip Tape
Width 25mm
Length 15m
Colour Black/Yellow
Dimensions (L x W) 15 m x 25 mm
Material PlasticAluminium
Misc Attribute DURALINE GRIP
Thickness 0.7mm
Weight 0.43kg

Reviews

Be the first to submit a review

Trustpilot