Durable 108401 DURALINE GRIP Anti-Slip Tape Black 15m x 75mm 1Piece

MPN
108401
Brand
Durable
EAN-13
4005546733739
Order Code
08-9481
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £50.23 £42.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Durable DURALINE GRIP 108401 anti-slip tape is designed for enhanced safety. This black tape measures 15 metres in length and 75 millimetres in width. It is typically used to prevent slipping on stairs, ramps, and other slippery surfaces.
Type Anti-Slip Tape
Width 75mm
Length 15m
Colour Black
Dimensions (L x W) 15 m x 75 mm
Material PlasticAluminium
Misc Attribute DURALINE GRIP
Rack size 483 mm (19")
Thickness 0.7mm
Weight 0

Reviews

Be the first to submit a review

Trustpilot