Durable 1083130 DURALINE GRIP Anti-Slip Tape Black/Yellow 15m x 50mm

MPN
1083130
Brand
Durable
EAN-13
4005546733692
Order Code
08-9480
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £41.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Durable DURALINE GRIP anti-slip tape provides enhanced traction and has a black and yellow design. Measuring 15 m in length and 50 mm in width, this tape ensures safety in high-traffic areas. Ideal for use on stairs and walkways, the Durable 1083130 anti-slip tape prevents slips and falls.
Type Anti-Slip Tape
Width 50mm
Length 15m
Colour Black/Yellow
Dimensions (L x W) 15 m x 50 mm
Material PlasticAluminium
Misc Attribute DURALINE GRIP
Rack size 483 mm (19")
Thickness 0.7mm

Reviews

Be the first to submit a review

Trustpilot