Durable 1081130 DURALINE Anti-slip Tape Black/Yellow 15m x 25mm 1Piece

MPN
1081130
Brand
Durable
EAN-13
4005546733654
Order Code
08-9478
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £23.79 £20.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Durable DURALINE GRIP 1081130 is a black and yellow anti-slip tape that measures 15 m in length and 25 mm in width. This durable anti-slip tape provides enhanced traction and safety on various surfaces. It is ideal for use in hazardous areas, stairs, and entryways to prevent slips and falls.
Type Anti-Slip Tape
Width 25mm
Length 15m
Colour Black/Yellow
Dimensions (L x W) 15 m x 25 mm
Material PlasticAluminium
Misc Attribute DURALINE GRIP
Rack size 483 mm (19")
Thickness 0.7mm

Reviews

Be the first to submit a review

Trustpilot