Durable 1044130 DURALINE BASIC Marker Band 33m Black/Yellow Self-Adhesive

MPN
1044130
Brand
Durable
EAN-13
4005546736242
Order Code
08-9473
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £17.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Durable's floor marking tape, model 1044130, is a black and yellow tape measuring 33 m in length and 50 mm in width. This Duraline Basic tape is ideal for creating safety lines and boundaries in warehouses and industrial settings. The tape is designed for high visibility and durability in high-traffic areas.
Type Floor marking tape
Width 50mm
Length 33m
Colour Black/Yellow

Reviews

Be the first to submit a review

Trustpilot