Durable 102104 DURALINE Floor Marking Tape 0.5mm Yellow 30m x 50mm

MPN
102104
Brand
Durable
EAN-13
4005546999807
Order Code
08-9462
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £58.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Durable's floor marking tape, identified by 102104, is a yellow, 0.5 mm thick tape measuring 30 m in length and 50 mm in width. The Duraline Strong tape is designed for marking floors, enhancing safety and organisational efficiency in various settings such as warehouses, factories, or sports halls. This single roll is ideal for clearly designating areas or pathways.
Type Floor marking tape
Width 50mm
Length 30m
Colour Yellow
Motif Hygiene and distancing
Rack size 483 mm (19")
Thickness 0.5mm
Weight 1.381

Reviews

Be the first to submit a review

Trustpilot