Duck Tape® 280748 48mm x 9.1m Gold

MPN
280748
Brand
DuckTape
EAN-13
0075353047965
Order Code
84-5075
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This 24 carat (gold) tape from Duck Tape® is an eyecatching, decorative tape with numerous uses, including crafting and wrapping. From a child's project to the adult hobbyist, this tape offers the same quality as "Original Duck Tape®", providing high performance strength and adhesion. Additionally waterproof (though not suitable for total immersion in water), the tape is easy to use and can be cut with scissors or torn by hand.


  • Easy to use, versatile tape with many uses!
  • Waterproof
  • Colour/pattern: 24 Carat (Gold)
  • Width: 48mm.
  • Length: 9.1m
  • Manufacturer's part 104242
Type Decorative tape
Width 48mm
Length 9.1m
Colour Gold

Reviews

Be the first to submit a review

Trustpilot