DSG Canusa DERAY®-I 3290048203 Heatshrink No-Adhesive Orange 4.8mm

MPN
3290048203
Brand
DSG-Canusa
EAN-13
2050002967373
Order Code
11-7018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.870
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

DSG Canusa manufactures the 3290048203 heatshrink, which is orange, has a diameter of 4.80 mm, reduces to 1.50 mm, and features a 3:1 shrinkage ratio without adhesive. This heatshrink is available by the metre and is ideal for insulating and protecting electrical connections. Typically used in automotive and industrial applications, it ensures reliable sealing and strain relief.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.50mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot