DSG Canusa C25031300CRKA00 CBK-Kappe Heat Shrink Cap 1 pc 4:1 8mm/1.6mm

Image Representative of Range

DSG Canusa C25031300CRKA00 CBK-Kappe Heat Shrink Cap 1 pc 4:1 8mm/1.6mm

MPN
C25031300CRKA00
Brand
DSG-Canusa
EAN-13
2050000478628
Order Code
63-0376
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,909 in stock

These adhesive heat shrink caps from DSG Canusa provide easy sealing of cables for both internal and outdoor use.
  • Colour: Transparent
  • Nominal diameter (pre-shrinking) 8mm
  • Nominal diameter (post-shrinking) 1.6mm
  • Manufacturer's part C25031300CRKA00
Type Heatshrink end cap
Colour Transparent
Shrink Ratio N/A
Shrinkage Ratio 4:1
Shrunk Diameter 1.6mm
Unshrunk Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot