DSG Canusa 9415010050 Silicone Tubing Highly Flexible Transparent 5mm

MPN
9415010050
Brand
DSG-Canusa
EAN-13
2050000210808
Order Code
63-0257
  • Free UK shipping available
  • Quickly find another product in this range by Sleeve Diameter:

    1mm 3mm 5mm 10mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.968
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 513 in stock

This highly flexible transparent silicon tubing from DSG Canusa is ideal for use with lighting and other electrical equipment.
  • Heat resistant - 200ºC
  • Heat class H
  • Halogen-free
  • Inside diameter: 5mm
  • Wall thickness: 0.5mm
  • Manufacturer's part 9415010050

This tubing will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 5 metres will result in a single 5-metre strip being supplied, not 5 one-metre lengths.
Sleeve Diameter 5mm
Colour Transparent
Length 1m
Material Silicone
Type Insulation Tubing
Maximum Temperature +200°C

Reviews

Be the first to submit a review

Trustpilot