DSG Canusa 8690090955 Canuround Mini Box Cable Braiding Black 9mm 4m

MPN
8690090955
Brand
DSG-Canusa
EAN-13
4016138714289
Order Code
63-0273
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This black cable braiding from DSG Canusa provides excellent abrasion protection for wires and cables. It is supplied in a Canuround Minibox which is ideal for anyone who requires small quantities of the product at any one time.
  • Colour: Black
  • Diameter 9mm
  • Length 4m
  • Manufacturer's part 8690090955
Sleeve Diameter 9mm
Colour Black
Length 4m
Material Polyester
Type Braided Sleeving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot