DSG Canusa 8690050955 Canuround Mini Box Cable Braiding Black 5mm 10m

MPN
8690050955
Brand
DSG-Canusa
EAN-13
4016138714272
Order Code
63-0272
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

This black cable braiding from DSG Canusa provides excellent abrasion protection for wires and cables. It is supplied in a Canuround Minibox which is ideal for anyone who requires small quantities of the product at any one time.
  • Colour: Black
  • Diameter 5mm
  • Length 10m
  • Manufacturer's part 8690050955
Sleeve Diameter 5mm
Colour Black
Length 10m
Material Polyester
Type Braided Sleeving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot