DSG Canusa 8620060956 DERAY ECONBOX 3.5m Heat Shrink Tubing Roll 3:1 6mm

Image Representative of Range

DSG Canusa 8620060956 DERAY ECONBOX 3.5m Heat Shrink Tubing Roll 3:1 6mm

MPN
8620060956
Brand
DSG-Canusa
EAN-13
2050000160691
Order Code
63-0229
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

This DERAY ECONBOX heat shrink tubing from DSG Canusa has a shrink ratio of 3:1 and is supplied on a roll in a practical dispenser. Ideal for use in workshops and any premises where heat shrink is required on a regular basis.
  • Shrink ratio 3:1
  • Dielectric strength 20KV/mm min. according to VDE 0303 Part 2
  • Elongation at break 500% min according to IEC 60684
  • Tensile strength 17MPa to IEC 60684-2
  • Colour: Black
  • Nominal diameter (post-shrinkage): 2mm
  • Nominal diameter (pre-shrinkage): 6mm
  • Roll length 3.5m
  • Shrink temperature: +95 to +200°C
  • Wall thickness (post-shrinkage): 1.2mm
  • Manufacturer's part 8620060956
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 3.5m
Colour Black
Maximum Temperature +110°C
Min. temperature -55°C
Roll length 3.5m
Shrunk Diameter 2mm
Unshrunk Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot